CR1616 | Duracell
Lithium-button cell, CR1616, 3 V, 50 mAh
Unit Price (€ / pc.)
1.9040 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
25 pcs.
1.6065 €
100 pcs.
1.4875 €
250 pcs.
1.4161 €
1000 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Button cell lithium, CR1616, Duracell
Duracell has a tradition of investing in extensive development in features that can help keep children safe, specifically for its lithium coin batteries. Its latest innovation is a bitter coating on the cell that is designed to help prevent accidental ingestions.
Technical specifications
Connection | surface contact | |
Usage | watches/devices | |
Version | low drain | |
diameter | 16 mm | |
Height | 1.6 mm | |
IEC designation | CR1616 | |
max. operating temperature | 70 °C | |
min. operating temperature | -30 °C | |
Nominal capacity | 50 mAh | |
Rated voltage | 3 V | |
Technology | lithium |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85065030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |