CR-1220 | Panasonic
Lithium-button cell, CR1220, 3 V, 35 mAh
Order No.: 26A5053
EAN: 4099891613808
MPN:
CR-1220
Unit Price (€ / pc.)
1.4280 € *
Available: 92 pcs.
Leadtime: 1 Week **
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4280 €
50 pcs.
1.2614 €
250 pcs.
1.0829 €
1000 pcs.
0.9520 €
2500 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium Battery, CR-1220, Panasonic
The CR1220 lithium button cell has a proven track record for devices where conventional batteries cannot be used.
Features
- Very low self-discharge; long shelf life of up to 10 years
- Can be used in a wide temperature range (-30 °C to +60 °C)
- Very high weight to performance ratio
- High leakage protection
Technical specifications
Connection | surface contact | |
Usage | electronic devices | |
diameter | 12 mm | |
Height | 2 mm | |
IEC designation | CR1220 | |
max. operating temperature | 60 °C | |
min. operating temperature | -30 °C | |
Nominal capacity | 35 mAh | |
Rated voltage | 3 V | |
Technology | lithium |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85065030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |