ZMM36 | Diotec

Silicon planar zener diode, 36 V, 500 mW, SOD-80C, ZMM36

Order No.: 25S7358
EAN: 4099879082299
MPN:
ZMM36
Series: ZMM
Diotec
default L
front L
Image may differ
Unit Price (€ / pc.)
0.1642 € *
Available: 285 pcs.
Leadtime: 5 Weeks **
Total Price:
0.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.1642 €

Zener diodes, 500 mW, series ZMM.

Power losses: 500 mW. Package: Mini-MELF.

Technical attributes (type, Zener voltage, package): ZMM36, 500 mW, 36 V

Technical specifications
Number of diodes 1
Version Silicon planar zener diode
diameter 1.45 mm
Enclosure SOD-80C
Length 3.5 mm
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly SMD
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Power loss 500 mW
Zener voltage 36 V
Logistics
Country of origin SK
Customs tariff number 85411000
Original Packaging Reel with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Zener voltage
diameter
Power loss
Version
Number of diodes
Length
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 45 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Zener voltage
diameter
Power loss
Version
Number of diodes
Length
Assembly
min. operating temperature
max. operating temperature
Enclosure
Silicon planar zener diode, 4.7 V, 500 mW, SOD-80C, ZMM 4,7
Order No.:
 25S7316
Manufacturer:
 Diotec
Manufacturer SKU:
 ZMM 4,7
Available: 2,300 pcs. Leadtime: 8 Weeks **
Total Price: 4.64 € *
100 pcs.
0.0464 €
300 pcs.
0.0333 €
1000 pcs.
0.0274 €
3000 pcs.
0.0226 €
10000 pcs.
0.0202 €
4.7 V
1.45 mm
500 mW
Silicon planar zener diode
1
3.5 mm
SMD
-50 °C
175 °C
SOD-80C
Silicon planar zener diode, 11 V, 500 mW, SOD-80C, ZMM 11
Order No.:
 25S7334
Manufacturer:
 Diotec
Manufacturer SKU:
 ZMM 11
Available: 208 pcs. Leadtime: 8 Weeks **
Total Price: 6.90 € *
100 pcs.
0.0690 €
500 pcs.
0.0500 €
2500 pcs.
0.0405 €
10000 pcs.
0.0333 €
20000 pcs.
0.0286 €
11 V
1.45 mm
500 mW
Silicon planar zener diode
1
3.5 mm
SMD
-50 °C
175 °C
SOD-80C
Silicon planar zener diode, 20 V, 500 mW, SOD-80C, ZMM20
Order No.:
 25S7346
Manufacturer:
 Diotec
Manufacturer SKU:
 ZMM20
Available: 1,228 pcs. Leadtime: 5 Weeks **
Total Price: 6.66 € *
100 pcs.
0.0666 €
500 pcs.
0.0452 €
2500 pcs.
0.0369 €
10000 pcs.
0.0286 €
20000 pcs.
0.0238 €
20 V
1.45 mm
500 mW
Silicon planar zener diode
1
3.5 mm
SMD
-50 °C
175 °C
SOD-80C
Silicon planar zener diode, 24 V, 500 mW, SOD-80C, ZMM24
Order No.:
 25S7350
Manufacturer:
 Diotec
Manufacturer SKU:
 ZMM24
Available: 2,823 pcs. Leadtime: 5 Weeks **
Total Price: 5.59 € *
100 pcs.
0.0559 €
300 pcs.
0.0405 €
1000 pcs.
0.0333 €
3000 pcs.
0.0274 €
10000 pcs.
0.0250 €
24 V
1.45 mm
500 mW
Silicon planar zener diode
1
3.5 mm
SMD
-50 °C
175 °C
SOD-80C
Silicon planar zener diode, 8.2 V, 500 mW, SOD-80C, ZMM 8,2
Order No.:
 25S7328
Manufacturer:
 Diotec
Manufacturer SKU:
 ZMM 8,2
Available: 2,061 pcs. Leadtime: 7 Weeks **
Total Price: 8.57 € *
100 pcs.
0.0857 €
300 pcs.
0.0512 €
1000 pcs.
0.0357 €
3000 pcs.
0.0298 €
10000 pcs.
0.0262 €
8.2 V
1.45 mm
500 mW
Silicon planar zener diode
1
3.5 mm
SMD
-50 °C
175 °C
SOD-80C
Silicon planar zener diode, 5.1 V, 500 mW, SOD-80C, ZMM 5,1
Order No.:
 25S7318
Manufacturer:
 Diotec
Manufacturer SKU:
 ZMM 5,1
Available: 2,260 pcs. Leadtime: 8 Weeks **
Total Price: 7.62 € *
100 pcs.
0.0762 €
300 pcs.
0.0452 €
1000 pcs.
0.0333 €
3000 pcs.
0.0262 €
10000 pcs.
0.0226 €
5.1 V
1.45 mm
500 mW
Silicon planar zener diode
1
3.5 mm
SMD
-50 °C
175 °C
SOD-80C
Silicon planar zener diode, 15 V, 500 mW, SOD-80C, ZMM 15
Order No.:
 25S7340
Manufacturer:
 Diotec
Manufacturer SKU:
 ZMM 15
Available: 235 pcs. Leadtime: 8 Weeks **
Total Price: 5.36 € *
100 pcs.
0.0536 €
300 pcs.
0.0381 €
1000 pcs.
0.0321 €
3000 pcs.
0.0262 €
10000 pcs.
0.0238 €
15 V
1.45 mm
500 mW
Silicon planar zener diode
1
3.5 mm
SMD
-50 °C
175 °C
SOD-80C
Silicon planar zener diode, 30 V, 500 mW, SOD-80C, ZMM 30
Order No.:
 25S7354
Manufacturer:
 Diotec
Manufacturer SKU:
 ZMM 30
Available: 972 pcs. Leadtime: 5 Weeks **
Total Price: 6.90 € *
100 pcs.
0.0690 €
300 pcs.
0.0488 €
1000 pcs.
0.0417 €
3000 pcs.
0.0357 €
10000 pcs.
0.0309 €
30 V
1.45 mm
500 mW
Silicon planar zener diode
1
3.5 mm
SMD
-50 °C
175 °C
SOD-80C
Silicon planar zener diode, 12 V, 500 mW, SOD-80C, ZMM 12
Order No.:
 25S7336
Manufacturer:
 Diotec
Manufacturer SKU:
 ZMM 12
Available: 5,803 pcs. Leadtime: 8 Weeks **
Total Price: 6.66 € *
100 pcs.
0.0666 €
300 pcs.
0.0476 €
1000 pcs.
0.0393 €
3000 pcs.
0.0345 €
10000 pcs.
0.0286 €
12 V
1.45 mm
500 mW
Silicon planar zener diode
1
3.5 mm
SMD
-50 °C
175 °C
SOD-80C
Silicon planar zener diode, 3 V, 500 mW, SOD-80C, ZMM3,0
Order No.:
 25S7306
Manufacturer:
 Diotec
Manufacturer SKU:
 ZMM3,0
Available: 1,787 pcs. Leadtime: 8 Weeks **
Total Price: 4.64 € *
100 pcs.
0.0464 €
300 pcs.
0.0333 €
1000 pcs.
0.0274 €
3000 pcs.
0.0226 €
10000 pcs.
0.0202 €
3 V
1.45 mm
500 mW
Silicon planar zener diode
1
3.5 mm
SMD
-50 °C
175 °C
SOD-80C
Silicon planar zener diode, 16 V, 500 mW, SOD-80C, ZMM 16
Order No.:
 25S7342
Manufacturer:
 Diotec
Manufacturer SKU:
 ZMM 16
Available: 26 pcs. Leadtime: 5 Weeks **
Total Price: 0.58 € *
10 pcs.
0.0583 €
100 pcs.
0.0464 €
500 pcs.
0.0393 €
1000 pcs.
0.0333 €
2500 pcs.
0.0309 €
16 V
1.45 mm
500 mW
Silicon planar zener diode
1
3.5 mm
SMD
-50 °C
175 °C
SOD-80C
Silicon planar zener diode, 3.3 V, 500 mW, SOD-80C, ZMM3,3
Order No.:
 25S7308
Manufacturer:
 Diotec
Manufacturer SKU:
 ZMM3,3
Available: 389 pcs. Leadtime: 8 Weeks **
Total Price: 6.78 € *
100 pcs.
0.0678 €
300 pcs.
0.0476 €
1000 pcs.
0.0405 €
3000 pcs.
0.0345 €
10000 pcs.
0.0309 €
3.3 V
1.45 mm
500 mW
Silicon planar zener diode
1
3.5 mm
SMD
-50 °C
175 °C
SOD-80C
Silicon planar zener diode, 6.8 V, 500 mW, SOD-80C, ZMM 6,8
Order No.:
 25S7324
Manufacturer:
 Diotec
Manufacturer SKU:
 ZMM 6,8
Available: 2,930 pcs. Leadtime: 8 Weeks **
Total Price: 0.99 € *
10 pcs.
0.0988 €
250 pcs.
0.0726 €
2500 pcs.
0.0571 €
5000 pcs.
0.0476 €
10000 pcs.
0.0428 €
6.8 V
1.45 mm
500 mW
Silicon planar zener diode
1
3.5 mm
SMD
-50 °C
175 °C
SOD-80C
Silicon planar zener diode, 4.3 V, 500 mW, SOD-80C, ZMM 4,3
Order No.:
 25S7314
Manufacturer:
 Diotec
Manufacturer SKU:
 ZMM 4,3
Available: 1,935 pcs. Leadtime: 1 Week **
Total Price: 6.90 € *
100 pcs.
0.0690 €
300 pcs.
0.0488 €
1000 pcs.
0.0405 €
3000 pcs.
0.0345 €
10000 pcs.
0.0309 €
4.3 V
1.45 mm
500 mW
Silicon planar zener diode
1
3.5 mm
SMD
-50 °C
175 °C
SOD-80C
Silicon planar zener diode, 10 V, 500 mW, SOD-80C, ZMM 10
Order No.:
 25S7332
Manufacturer:
 Diotec
Manufacturer SKU:
 ZMM 10
Available: 1,500 pcs. Leadtime: 12 Weeks **
Total Price: 5.00 € *
100 pcs.
0.0500 €
300 pcs.
0.0357 €
1000 pcs.
0.0286 €
3000 pcs.
0.0250 €
10000 pcs.
0.0214 €
10 V
1.45 mm
500 mW
Silicon planar zener diode
1
3.5 mm
SMD
-50 °C
175 °C
SOD-80C
Silicon planar zener diode, 39 V, 500 mW, SOD-80C, ZMM39
Order No.:
 25S7360
Manufacturer:
 Diotec
Manufacturer SKU:
 ZMM39
Available: 2,190 pcs. Leadtime: 5 Weeks **
Total Price: 2.74 € *
100 pcs.
0.0274 €
39 V
1.45 mm
500 mW
Silicon planar zener diode
1
3.5 mm
SMD
-50 °C
175 °C
SOD-80C
Silicon planar zener diode, 36 V, 500 mW, SOD-80C, ZMM36
Order No.:
 25S7358
Manufacturer:
 Diotec
Manufacturer SKU:
 ZMM36
Available: 285 pcs. Leadtime: 5 Weeks **
Total Price: 0.16 € *
1 pcs.
0.1642 €
36 V
1.45 mm
500 mW
Silicon planar zener diode
1
3.5 mm
SMD
-50 °C
175 °C
SOD-80C
Silicon planar zener diode, 47 V, 500 mW, SOD-80C, ZMM47
Order No.:
 25S7364
Manufacturer:
 Diotec
Manufacturer SKU:
 ZMM47
Available: 1,250 pcs. Leadtime: 5 Weeks **
Total Price: 5.59 € *
50 pcs.
0.1119 €
250 pcs.
0.0821 €
2500 pcs.
0.0655 €
5000 pcs.
0.0536 €
10000 pcs.
0.0476 €
47 V
1.45 mm
500 mW
Silicon planar zener diode
1
3.5 mm
SMD
-50 °C
175 °C
SOD-80C
Silicon planar zener diode, 27 V, 500 mW, SOD-80C, ZMM 27
Order No.:
 25S7352
Manufacturer:
 Diotec
Manufacturer SKU:
 ZMM 27
Available: 2,668 pcs. Leadtime: 5 Weeks **
Total Price: 6.66 € *
100 pcs.
0.0666 €
500 pcs.
0.0452 €
2500 pcs.
0.0369 €
10000 pcs.
0.0286 €
20000 pcs.
0.0238 €
27 V
1.45 mm
500 mW
Silicon planar zener diode
1
3.5 mm
SMD
-50 °C
175 °C
SOD-80C
Silicon planar zener diode, 5.6 V, 500 mW, SOD-80C, ZMM 5,6
Order No.:
 25S7320
Manufacturer:
 Diotec
Manufacturer SKU:
 ZMM 5,6
Available: 1,084 pcs. Leadtime: On Request **
Total Price: 0.10 € *
1 pcs.
0.1000 €
10 pcs.
0.0714 €
100 pcs.
0.0607 €
500 pcs.
0.0524 €
1000 pcs.
0.0476 €
5.6 V
1.45 mm
500 mW
Silicon planar zener diode
1
3.5 mm
SMD
-50 °C
175 °C
SOD-80C