TIP121 | STMicroelectronics

Bipolar junction transistor, NPN, 5 A, 80 V, THT, TO-220, TIP121

Order No.: 25S3350
EAN: 4099879029836
MPN:
TIP121
Series: TIP
STMicroelectronics
default L
Image may differ
Unit Price (€ / pc.)
0.6117 € *
Available: 0 pcs.
Available in 5 Days: 1,050 pcs.
Leadtime: 1 Week **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6117 €
100 pcs.
0.5426 €
*incl. VAT plus shipping costs
**Subject to prior sale

NPN transistor, TIP121, STMicroelectronics

This transistor shows exceptional high gain performance coupled with very low saturation voltage. It is suitable for general purpose linear and switching applications.

Technical specifications
Version NPN
Enclosure TO-220
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 80 V
max.voltage between collector and emitter Vceo 80 V
min. operating temperature -65 °C
Assembly THT
Rated current 5 A
Saturation voltage 2 V
Power dissipation 65 W
Collector current 5 A
Logistics
Country of origin BE
Customs tariff number 85412900
MSL MSL 1
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power dissipation
Collector current
Saturation voltage
Rated current
Enclosure
Version
Assembly
min. operating temperature
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Collector current
Saturation voltage
Rated current
Enclosure
Version
Assembly
min. operating temperature
max. operating temperature
Bipolar junction transistor, NPN, 15 A, 60 V, THT, TO-247, TIP3055
Order No.:
 25S4650
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 TIP3055
Available: 161 pcs. Available in 5 Days: 600 pcs. Leadtime: 1 Week **
Total Price: 1.02 € *
1 pcs.
1.0186 €
100 pcs.
0.9056 €
90 W
15 A
15 A
TO-247
NPN
THT
-65 °C
150 °C
Bipolar junction transistor, NPN, 5 A, 80 V, THT, TO-220, TIP121
Order No.:
 25S3350
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 TIP121
Available: 0 pcs. Available in 5 Days: 1,050 pcs. Leadtime: 1 Week **
Total Price: 0.61 € *
1 pcs.
0.6117 €
100 pcs.
0.5426 €
65 W
5 A
2 V
5 A
TO-220
NPN
THT
-65 °C
150 °C
Bipolar junction transistor, NPN, 5 A, 60 V, THT, TO-220, TIP120
Order No.:
 25S3300
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 TIP120
Available: 250 pcs. Leadtime: 14 Weeks **
Total Price: 1.43 € *
1 pcs.
1.4280 €
10 pcs.
0.8925 €
50 pcs.
0.7854 €
250 pcs.
0.6783 €
65 W
5 A
2 V
5 A
TO-220
NPN
THT
-65 °C
150 °C