1721539-5 | TE Connectivity
Relay, 1 Form A (N/O), 12 V (DC), 320 Ω, 10 A, 277 V (AC), monostable, 1721539-5
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
80 pcs.
1.4161 €
400 pcs.
1.3090 €
800 pcs.
1.2614 €
1000 pcs.
1.2138 €
2500 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1721539-5, TE
Features
- PCB mount
- DC coil
- RT II flux proof
Applications
- HVAC
- Appliances control
- Industrial controls
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgSnO | |
Switching Voltage (AC) | 277 V | |
switching current | 10 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostable | |
Coil resistance | 320 Ω |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |