T491A106K016AT | Kemet

Talantum capacitor, SMD, A, 10 µF, 16 V, ±10 %, T491A106K016AT

Order No.: 25D3372
EAN: 4099879879141
MPN:
T491A106K016AT
Series: T491
Kemet
default L
front L
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 396 pcs.
Next delivery: 2,000 pcs. on 2024-05-21
Leadtime: 12 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.2713 €
50 pcs.
0.1952 €
250 pcs.
0.1618 €
1000 pcs.
0.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Talantum capacitor, T491A106K016AT, Kemet

SMD Talantum capacitor 10 µF, 16 V, ±10 %

The KEMET T491 Series, designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value.

Features

  • Meets or exceeds EIA Standard 535BAAC
  • Taped and reeled per EIA 481
  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • Halogen free epoxy
  • Low profile case sizes
Technical specifications
Design SMD
Size A
ESR (Equivalent Series Resistance) 3 Ω
Capacity 10 µF
Length 3.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 16 V
Ripple current 158 mA
Tolerance ±10 %
Logistics
Country of origin MX
Customs tariff number 85322100
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Length
Tolerance
Rated voltage (DC)
Capacity
Ripple current
Design
min. operating temperature
max. operating temperature
1 item in 93 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Length
Tolerance
Rated voltage (DC)
Capacity
Ripple current
Design
min. operating temperature
max. operating temperature
Talantum capacitor, SMD, A, 1 µF, 16 V, ±10 %, T491A105K016AT
Order No.:
 25D360
Manufacturer:
 Kemet
Manufacturer SKU:
 T491A105K016AT
Available: 5,849 pcs. Leadtime: On Request **
Total Price: 6.43 € *
20 pcs.
0.3213 €
100 pcs.
0.2356 €
500 pcs.
0.1868 €
2000 pcs.
0.1630 €
4000 pcs.
0.1440 €
A
3.2 mm
±10 %
16 V
1 µF
87 mA
SMD
-55 °C
125 °C
Talantum capacitor, SMD, A, 4.7 µF, 20 V, ±20 %, T491A475M020AT
Order No.:
 25D3392
Manufacturer:
 Kemet
Manufacturer SKU:
 T491A475M020AT
Available: 1,070 pcs. Leadtime: On Request **
Total Price: 5.12 € *
10 pcs.
0.5117 €
50 pcs.
0.3689 €
250 pcs.
0.2975 €
1000 pcs.
0.2582 €
2000 pcs.
0.2297 €
A
3.2 mm
±20 %
20 V
4.7 µF
137 mA
SMD
-55 °C
125 °C
Talantum capacitor, SMD, D, 100 µF, 16 V, ±10 %, T491D107K016AT
Order No.:
 25D376
Manufacturer:
 Kemet
Manufacturer SKU:
 T491D107K016AT
Available: 324 pcs. Leadtime: On Request **
Total Price: 1.77 € *
1 pcs.
1.7731 €
10 pcs.
1.1067 €
50 pcs.
0.9758 €
500 pcs.
0.7735 €
1000 pcs.
0.7259 €
D
7.3 mm
±10 %
16 V
100 µF
463 mA
SMD
-55 °C
125 °C
Talantum capacitor, SMD, C, 10 µF, 35 V, ±10 %, T491C106K035AT
Order No.:
 25D3446
Manufacturer:
 Kemet
Manufacturer SKU:
 T491C106K035AT
Available: 5,293 pcs. Leadtime: On Request **
Total Price: 1.50 € *
1 pcs.
1.4994 €
10 pcs.
0.9401 €
50 pcs.
0.8330 €
500 pcs.
0.6664 €
1000 pcs.
0.6188 €
C
6 mm
±10 %
35 V
10 µF
262 mA
SMD
-55 °C
125 °C
Talantum capacitor, SMD, B, 2.2 µF, 20 V, ±10 %, T491B225K020AT
Order No.:
 25D382
Manufacturer:
 Kemet
Manufacturer SKU:
 T491B225K020AT
Available: 10 pcs. Leadtime: On Request **
Total Price: 5.24 € *
10 pcs.
0.5236 €
50 pcs.
0.3927 €
250 pcs.
0.3094 €
1000 pcs.
0.2678 €
2000 pcs.
0.2380 €
B
3.5 mm
±10 %
20 V
2.2 µF
156 mA
SMD
-55 °C
125 °C
Talantum capacitor, SMD, A, 4.7 µF, 25 V, ±10 %, T491A475K025AT
Order No.:
 25D3420
Manufacturer:
 Kemet
Manufacturer SKU:
 T491A475K025AT
Available: 1,292 pcs. Leadtime: On Request **
Total Price: 0.67 € *
1 pcs.
0.6664 €
10 pcs.
0.4165 €
50 pcs.
0.3451 €
250 pcs.
0.2844 €
1000 pcs.
0.2451 €
A
3.2 mm
±10 %
25 V
4.7 µF
112 mA
SMD
-55 °C
125 °C
Talantum capacitor, SMD, A, 0.33 µF, 35 V, ±10 %, T491A334K035AT
Order No.:
 25D416
Manufacturer:
 Kemet
Manufacturer SKU:
 T491A334K035AT
Available: 1,497 pcs. Leadtime: 12 Weeks **
Total Price: 0.57 € *
1 pcs.
0.5712 €
10 pcs.
0.3570 €
50 pcs.
0.2559 €
250 pcs.
0.2130 €
1000 pcs.
0.1833 €
A
3.2 mm
±10 %
35 V
0.33 µF
71 mA
SMD
-55 °C
125 °C
Talantum capacitor, SMD, A, 4.7 µF, 6.3 V, ±10 %, T491A475K006AT
Order No.:
 25D3304
Manufacturer:
 Kemet
Manufacturer SKU:
 T491A475K006AT
Available: 237 pcs. Leadtime: On Request **
Total Price: 4.64 € *
10 pcs.
0.4641 €
50 pcs.
0.3451 €
250 pcs.
0.2713 €
1000 pcs.
0.2380 €
2000 pcs.
0.2106 €
A
3.2 mm
±10 %
6.3 V
4.7 µF
112 mA
SMD
-55 °C
125 °C
Talantum capacitor, SMD, B, 4.7 µF, 16 V, ±10 %, T491B475K016AT
Order No.:
 25D366
Manufacturer:
 Kemet
Manufacturer SKU:
 T491B475K016AT
Available: 3,990 pcs. Leadtime: On Request **
Total Price: 5.12 € *
10 pcs.
0.5117 €
50 pcs.
0.3808 €
250 pcs.
0.3035 €
1000 pcs.
0.2630 €
2000 pcs.
0.2344 €
B
3.5 mm
±10 %
16 V
4.7 µF
156 mA
SMD
-55 °C
125 °C
Talantum capacitor, SMD, A, 1 µF, 35 V, ±10 %, T491A105K035AT
Order No.:
 25D3434
Manufacturer:
 Kemet
Manufacturer SKU:
 T491A105K035AT
Available: 1,859 pcs. Leadtime: 10 Weeks **
Total Price: 2.63 € *
10 pcs.
0.2630 €
50 pcs.
0.1880 €
250 pcs.
0.1571 €
1000 pcs.
0.1345 €
2500 pcs.
0.1178 €
A
3.2 mm
±10 %
35 V
1 µF
100 mA
SMD
-55 °C
125 °C
Talantum capacitor, SMD, B, 10 µF, 6.3 V, ±10 %, T491B106K006AT
Order No.:
 25D3322
Manufacturer:
 Kemet
Manufacturer SKU:
 T491B106K006AT
Available: 1,575 pcs. Leadtime: On Request **
Total Price: 4.52 € *
10 pcs.
0.4522 €
50 pcs.
0.3927 €
250 pcs.
0.3451 €
1000 pcs.
0.3023 €
2000 pcs.
0.2701 €
B
3.5 mm
±10 %
6.3 V
10 µF
156 mA
SMD
-55 °C
125 °C
Talantum capacitor, SMD, D, 10 µF, 35 V, ±10 %, T491D106K035AT
Order No.:
 25D434
Manufacturer:
 Kemet
Manufacturer SKU:
 T491D106K035AT
Available: 250 pcs. Leadtime: 11 Weeks **
Total Price: 0.95 € *
1 pcs.
0.9520 €
25 pcs.
0.7616 €
100 pcs.
0.6426 €
250 pcs.
0.5474 €
1000 pcs.
0.4879 €
D
7.3 mm
±10 %
35 V
10 µF
387 mA
SMD
-55 °C
125 °C
Talantum capacitor, SMD, B, 22 µF, 10 V, ±10 %, T491B226K010AT
Order No.:
 25D3348
Manufacturer:
 Kemet
Manufacturer SKU:
 T491B226K010AT
Available: 501 pcs. Leadtime: On Request **
Total Price: 0.57 € *
1 pcs.
0.5712 €
10 pcs.
0.3570 €
50 pcs.
0.2559 €
250 pcs.
0.2154 €
1000 pcs.
0.1845 €
B
3.5 mm
±10 %
10 V
22 µF
185 mA
SMD
-55 °C
125 °C
Talantum capacitor, SMD, B, 47 µF, 10 V, ±10 %, T491B476K010AT
Order No.:
 25D3352
Manufacturer:
 Kemet
Manufacturer SKU:
 T491B476K010AT
Available: 319 pcs. Leadtime: On Request **
Total Price: 0.70 € *
1 pcs.
0.7021 €
10 pcs.
0.4403 €
50 pcs.
0.3070 €
250 pcs.
0.2582 €
1000 pcs.
0.2225 €
B
3.5 mm
±10 %
10 V
47 µF
292 mA
SMD
-55 °C
125 °C
Talantum capacitor, SMD, B, 22 µF, 16 V, ±10 %, T491B226K016AT
Order No.:
 25D3378
Manufacturer:
 Kemet
Manufacturer SKU:
 T491B226K016AT
Available: 1,610 pcs. Leadtime: On Request **
Total Price: 5.59 € *
10 pcs.
0.5593 €
50 pcs.
0.4403 €
250 pcs.
0.3808 €
1000 pcs.
0.3332 €
2000 pcs.
0.2975 €
B
3.5 mm
±10 %
16 V
22 µF
197 mA
SMD
-55 °C
125 °C
Talantum capacitor, SMD, A, 4.7 µF, 16 V, ±10 %, T491A475K016AT
Order No.:
 25D3366
Manufacturer:
 Kemet
Manufacturer SKU:
 T491A475K016AT
Available: 1,129 pcs. Leadtime: On Request **
Total Price: 0.45 € *
1 pcs.
0.4522 €
10 pcs.
0.2844 €
50 pcs.
0.2035 €
250 pcs.
0.1690 €
1000 pcs.
0.1452 €
A
3.2 mm
±10 %
16 V
4.7 µF
137 mA
SMD
-55 °C
125 °C
Talantum capacitor, SMD, X, 47 µF, 35 V, ±10 %, T491X476K035AT
Order No.:
 25D3452
Manufacturer:
 Kemet
Manufacturer SKU:
 T491X476K035AT
Available: 865 pcs. Leadtime: On Request **
Total Price: 2.68 € *
1 pcs.
2.6775 €
10 pcs.
2.2491 €
100 pcs.
1.9278 €
250 pcs.
1.7374 €
1000 pcs.
1.5946 €
X
7.3 mm
±10 %
35 V
47 µF
524 mA
SMD
-55 °C
125 °C
Talantum capacitor, SMD, B, 10 µF, 10 V, ±10 %, T491B106K010AT
Order No.:
 25D3340
Manufacturer:
 Kemet
Manufacturer SKU:
 T491B106K010AT
Available: 1,390 pcs. Leadtime: On Request **
Total Price: 3.33 € *
10 pcs.
0.3332 €
50 pcs.
0.2368 €
250 pcs.
0.1975 €
1000 pcs.
0.1690 €
2500 pcs.
0.1476 €
B
3.5 mm
±10 %
10 V
10 µF
156 mA
SMD
-55 °C
125 °C
Talantum capacitor, SMD, B, 1 µF, 35 V, ±10 %, T491B105K035AT
Order No.:
 25D422
Manufacturer:
 Kemet
Manufacturer SKU:
 T491B105K035AT
Available: 170 pcs. Leadtime: 7 Weeks ** Next delivery: 2,000 pcs. on 2024-05-30
Total Price: 0.64 € *
1 pcs.
0.6426 €
10 pcs.
0.4046 €
50 pcs.
0.2904 €
250 pcs.
0.2428 €
1000 pcs.
0.2071 €
B
3.5 mm
±10 %
35 V
1 µF
130 mA
SMD
-55 °C
125 °C
Talantum capacitor, SMD, C, 47 µF, 16 V, ±10 %, T491C476K016AT
Order No.:
 25D3384
Manufacturer:
 Kemet
Manufacturer SKU:
 T491C476K016AT
Available: 20 pcs. Leadtime: 7 Weeks ** Next delivery: 500 pcs. on 2024-06-07
Total Price: 1.26 € *
1 pcs.
1.2614 €
10 pcs.
0.7854 €
50 pcs.
0.6902 €
C
6 mm
±10 %
16 V
47 µF
332 mA
SMD
-55 °C
125 °C