STPS5H100B | STMicroelectronics
Diode, 100 V, 5 A, DPAK
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Schottky diode, STPS5H100B, STMicroelectronics
This high voltage Schottky barrier rectifier is packaged in DPAK and designed for high frequency compact switched mode power supply such as adapters and on board DC-DC converters.
Features
- Negligible switching losses
- High junction temperature capability
- Low leakage current
- Good trade-off between leakage current and forward voltage drop
- Avalanche specification
Technical specifications
Number of diodes | 1 | |
Version | schottky rectifier diode | |
Design | SMD | |
Forward Current | 5 A | |
Enclosure | DPAK | |
max. operating temperature | 175 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 100 V | |
Junction temperature (max.) | 175 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Bar with 75 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |