STPS40H100CW | STMicroelectronics

Diode, 100 V, 20 A, TO247

Order No.: 24S6197
EAN: 4099879045553
MPN:
STPS40H100CW
Series: STPS
STMicroelectronics
default L
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: 45 Weeks **
Total Price:
2.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
2.5942 €

Schottky diode, STPS40H100CW, STMicroelectronics

This dual diode common cathode Schottky rectifier is suited for Switch Mode Power Supply (SMPS) and high frequency DC to DC converters. Packaged in TO-247, the STPS40H100CW is optimized for use in high frequency inverters.

Features

  • Negligible switching losses
  • Low leakage current
  • Good trade-off between leakage current and forward voltage drop
  • Low thermal resistance
  • Avalanche specification

Applications

  • Switching diode
  • Switch mode power supply
  • Led lighting
  • Desktop power supply
Technical specifications
Version schottky rectifier diode
Design THT
Forward Current 20 A
Enclosure TO-247
max. operating temperature 175 °C
min. operating temperature -65 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 100 V
Junction temperature (max.) 175 °C
Logistics
Country of origin MA
Customs tariff number 85411000
Original Packaging Bar with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Forward Current
Assembly
Voltage V RRM (peak reverse voltage)
max. operating temperature
Enclosure
Version
Number of diodes
min. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Forward Current
Assembly
Voltage V RRM (peak reverse voltage)
max. operating temperature
Enclosure
Version
Number of diodes
min. operating temperature
Diode, 40 V, 3 A, SMB
Order No.:
 24S6193
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 STPS340U
Available: 1,390 pcs. Leadtime: 23 Weeks **
Total Price: 5.71 € *
10 pcs.
0.5712 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
2500 pcs.
0.3011 €
SMD
3 A
SMD
40 V
150 °C
SMB
schottky rectifier diode
1
-65 °C
Diode, 40 V, 3 A, SMC
Order No.:
 24S9206
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 STPS340S
Available: 170 pcs. Leadtime: 4 Weeks **
Total Price: 8.92 € *
50 pcs.
0.1785 €
500 pcs.
0.1297 €
1000 pcs.
0.1202 €
2500 pcs.
0.1107 €
5000 pcs.
0.1035 €
SMD
3 A
SMD
40 V
150 °C
SMC
schottky rectifier diode
1
-65 °C
Diode, 100 V, 20 A, TO247
Order No.:
 24S6197
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 STPS40H100CW
Available: 0 pcs. Leadtime: 45 Weeks **
Total Price: 2.59 € *
30 pcs.
2.5942 €
THT
20 A
THT
100 V
175 °C
TO-247
schottky rectifier diode
-65 °C
Diode, 100 V, 5 A, DPAK
Order No.:
 24S6199
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 STPS5H100B
Available: 0 pcs. Leadtime: 15 Weeks **
Total Price: 0.74 € *
10 pcs.
0.7378 €
SMD
5 A
SMD
100 V
175 °C
DPAK
schottky rectifier diode
1
-65 °C
Diode, 150 V, 10 A, TO220
Order No.:
 24S6187
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 STPS20150CT
Available: 0 pcs. Leadtime: 15 Weeks **
Total Price: 1.52 € *
50 pcs.
1.5232 €
THT
10 A
THT
150 V
175 °C
TO-220AB
schottky rectifier diode
-65 °C