STPS20150CT | STMicroelectronics
Diode, 150 V, 10 A, TO220
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Schottky diode, STPS20150CT, STMicroelectronics
Dual center tap Schottky rectifier designed for high frequency switch mode power supplies.
Features
- High junction temperature capability
- Good trade off between leakage current and forward voltage drop
- Low leakage current
- Avalanche capability specified
Technical specifications
Version | schottky rectifier diode | |
Design | THT | |
Forward Current | 10 A | |
Enclosure | TO-220AB | |
max. operating temperature | 175 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 150 V | |
Junction temperature (max.) | 175 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |