ITS4141NHUMA1 | Infineon Technologies

Smart High-Side Power Switch ITS4141N

Order No.: 24S3634
EAN: 4099879035530
MPN:
ITS4141NHUMA1
SP000219536
Series: ITS
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
2.3681 € *
Available: 5,900 pcs.
Leadtime: 52 Weeks **
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
25 pcs.
2.0111 €
100 pcs.
1.8683 €
250 pcs.
1.7612 €
1000 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale

High side switch, ITS4141NHUMA1, Infineon Technologies

The ITS4141NHUMA1 is a vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in smart SIPMOS technology.

Features

  • Overload protection
  • Current limitation
  • Short circuit protection
  • Overvoltage protection (including load dump)
  • Reverse battery protection with external resistor
  • ESD protected

Applications

  • Compatible power switch for 12 V and 24 V DC industrial applications
  • All types of resistive, inductive and capacitive loads
  • Replaces electromechanical relays, fuses and discrete circuits
Technical specifications
Number of channels 1
Version N channel
drain-source on resistance RDS (on) @ Tj = 25°C max 200 mΩ
Enclosure SOT-223
max. Voltage 45 V
Max. current 0.7 A
max. operating temperature 85 °C
min. operating temperature -30 °C
Assembly SMD
Logistics
Country of origin MY
Customs tariff number 85412900
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Number of channels
max. Voltage
Max. current
drain-source on resistance RDS (on) @ Tj = 25°C max
Enclosure
Version
Assembly
min. operating temperature
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of channels
max. Voltage
Max. current
drain-source on resistance RDS (on) @ Tj = 25°C max
Enclosure
Version
Assembly
min. operating temperature
max. operating temperature
Smart High-Side Power Switch ITS4141N
Order No.:
 24S3634
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 ITS4141NHUMA1
Available: 5,900 pcs. Leadtime: 52 Weeks **
Total Price: 2.37 € *
1 pcs.
2.3681 €
25 pcs.
2.0111 €
100 pcs.
1.8683 €
250 pcs.
1.7612 €
1000 pcs.
1.6065 €
1
45 V
0.7 A
200 mΩ
SOT-223
N channel
SMD
-30 °C
85 °C
IC Power switch ITS4142N
Order No.:
 24S3636
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 ITS4142N
Available: 6,500 pcs. Leadtime: 9 Weeks **
Total Price: 3.32 € *
1 pcs.
3.3201 €
25 pcs.
2.8203 €
100 pcs.
2.6061 €
250 pcs.
2.4752 €
1000 pcs.
2.2610 €
1
45 V
1.4 A
200 mΩ
SOT-223
N channel
SMD
-30 °C
85 °C
MOSFET NFET ITS724G
Order No.:
 24S3630
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 ITS724GFUMA1
Available: 950 pcs. Leadtime: 20 Weeks **
Total Price: 5.18 € *
1 pcs.
5.1765 €
10 pcs.
4.5577 €
100 pcs.
3.9984 €
250 pcs.
3.8437 €
1000 pcs.
3.5938 €
4
40 V
15 A
90 mΩ
SOIC-8
N channel
SMD
-30 °C
85 °C
PROFET HS Switch 5.0…34V DSO-20-31 ITS711L1
Order No.:
 24S3644
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 ITS711L1
Available: 345 pcs. Available in 5 Days: 6,670 pcs. Leadtime: 1 Week **
Total Price: 18.45 € *
5 pcs.
3.689 €
4
34 V
1.9 A
200 mΩ
SOIC-8
N channel
SMD
-30 °C
85 °C
Smart High-Side Power Switch ITS4140N
Order No.:
 24S3632
Manufacturer:
 Infineon Technologies
Manufacturer SKU:
 ITS4140NHUMA1
Available: 9,151 pcs. Leadtime: 52 Weeks **
Total Price: 2.01 € *
1 pcs.
2.0111 €
10 pcs.
1.4399 €
100 pcs.
1.2257 €
500 pcs.
1.0591 €
1000 pcs.
0.9639 €
1
60 V
0.9 A
1500 mΩ
SOT-223
N channel
SMD
-30 °C
85 °C