MBR20100CT | Vishay
Diode, 100 V, 20 A, TO220
Unit Price (€ / pc.)
2.8798 € *
Available: 873 pcs.
Leadtime: 11 Weeks **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.4038 €
100 pcs.
2.0587 €
250 pcs.
1.8802 €
1000 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schottky diode, MBR20100CT, Vishay
Dual high voltage trench MOS barrier Schottky rectifier.
Features
- Trench MOS Schottky technology
- Lower power losses, high efficiency
- Low forward voltage drop
- High forward surge capability
- High frequency operation
Applications
- High frequency rectifier of switching mode power supplies
- Free-wheeling diodes
- DC/DC converters
- Polarity protection application
Technical specifications
Version | schottky rectifier diode | |
Design | THT | |
Forward Current | 20 A | |
Enclosure | TO-220AB | |
Capacity | 600 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 100 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -65 °C |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Original Packaging | Bar with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |