IRFP264-PBF | Vishay

Vishay N channel power MOSFET, 250 V, 38 A, TO-247, IRFP264-PBF

Order No.: 24S3305
EAN: 4099879033413
MPN:
IRFP264-PBF
Series: IRFP
Vishay
default L
Image may differ
Unit Price (€ / pc.)
4.2483 € *
Available: 288 pcs.
Leadtime: On Request **
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
50 pcs.
3.7723 €
1000 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale

MOSFET NFET s series IRFP.

Technical attributes (type, package, manufacturer): IRFP264, TO247AC

Technical specifications
Version N channel
drain-source on resistance RDS (on) max @VGS=10V 75 mΩ
Gate Charge Qg @10V (nC) 2.1x10<sup>-7</sup> C
Enclosure TO-247
max. Voltage 250 V
Max. current 38 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Power loss 280 W
Logistics
Country of origin GB
Customs tariff number 85412900
MSL MSL 1
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes