SMF12A | Diotec
SMD TVS diode, Unidirectional, 200 W, 12 V, SOD-123FL, SMF12A
Unit Price (€ / pc.)
0.1357 € *
Available: 0 pcs.
Available in 5 Days: 11,000 pcs.
Leadtime: 1 Week **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1357 €
100 pcs.
0.1202 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD suppressor diodes, type Diotec SMF.
High-speed response, flat design; Package: SOD123FL. Peak pulse losses: 200 W. Junction temperature: –50 to +150 °C.
Unidirectional version.
Type: SMF12A, 12 V
Technical specifications
Version | Unidirectional | |
Continuous power loss | 1 W | |
Breakdown voltage | 13.3 V | |
Enclosure | SOD-123FL | |
Pulse power loss | 200 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Rated blocking voltage | 12 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |