12 80 040 SB | Knipex
Stripping tool for Cu Wires, AWG 36-26, cable-Ø 0.12-0.4 mm, L 100 mm, 35 g, 12 80 040 SB
Order No.: 22L1824
EAN: 4003773071655
MPN:
12 80 040 SB
Unit Price (€ / pc.)
47.4810 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
47.48 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4810 €
6 pcs.
42.7329 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire stripper, 12 80 040 SB, KNIPEX
Precise stripping, stepwise adjustment to the conductor diameters. With wire cutter. Adjustable length stop from 4.0 - 15.0 mm. With locking device. For thin copper conductors dia. 0.12 to 0.4 mm. Housing: plastic, impact-proof.
Technical specifications
Version | stripping tool | |
AWG cross-section | AWG 36-26 | |
Suitable for | Cu Wires | |
Weight | 35 g | |
Length | 100 mm | |
Cable Diameter | 0.12-0.4 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |