98 20 65 SL | Knipex
VDE screwdriver, 6.5 mm, slotted, BL 150 mm, L 262 mm, 98 20 65 SL
Order No.: 22L1365
EAN: 4003773079743
MPN:
98 20 65 SL
982065SL
Unit Price (€ / pc.)
14.2205 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
14.22 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2205 €
6 pcs.
12.8044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reduced blade isolation diameter for recessed spring and screw elements. Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 6.5 mm | |
Blade length | 150 mm | |
Length | 262 mm | |
Peak type | slotted | |
1000V Insulated | Yes |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |