SMAJ33CA | Bourns Electronics GmbH
SMD Voltage suppressor diode, Bidirectional, 400 W, DO-214AC, SMAJ33CA
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Available in 5 Days: 25,500 pcs.
Leadtime: 1 Week **
Voltage suppressor diode, SMAJ33CA, Bourns
Features
- Surface Mount SMA package
- Power dissipation: 400 watts
- UL Recognized
- RoHS compliant
Applications
- Electrostatic Discharge (ESD)
- Electrical Fast Transient (EFT)
Technical specifications
Number of diodes | 1 | |
Version | Bidirectional | |
Breakdown voltage | 40.6 V | |
Enclosure | DO-214AC | |
Pulse power loss | 400 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |