TZMC12-GS08 | Vishay

Small signal zener diode, 12 V, 500 mW, SOD-80, TZMC12-GS08

Order No.: 21S3018
EAN: 4099879080080
MPN:
TZMC12-GS08
Series: TZM
Vishay
default L
Image may differ
Unit Price (€ / pc.)
0.0381 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.0381 €

Zener diodes, 500 mW, type Vishay Reihe TZM.

Very stable low-noise diode; Power losses: 500 mW. Package: SOD80 (MiniMelf).

Technical attributes (type, rated Zener voltage, Zener voltage range): TZMC12, 12 V, 11.4 to 12.7 V

Technical specifications
Number of diodes 1
Version Small signal zener diode
On-State Voltage 1.5 V
Forward Current 2 mA
diameter 1.6 mm
Enclosure SOD-80
Length 3.7 mm
max. operating temperature 175 °C
min. operating temperature -65 °C
Assembly SMD
Junction temperature (max.) 175 °C
Power loss 500 mW
Zener voltage 12 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Zener voltage
diameter
Power loss
Version
Forward Current
Number of diodes
Length
On-State Voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Zener voltage
diameter
Power loss
Version
Forward Current
Number of diodes
Length
On-State Voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
Small signal zener diode, 5.1 V, 500 mW, SOD-80, TZMC5V1-GS08
Order No.:
 21S3009
Manufacturer:
 Vishay
Manufacturer SKU:
 TZMC5V1-GS08
Available: 280 pcs. Leadtime: On Request **
Total Price: 5.12 € *
100 pcs.
0.0512 €
300 pcs.
0.0369 €
1000 pcs.
0.0309 €
3000 pcs.
0.0250 €
10000 pcs.
0.0226 €
5.1 V
1.6 mm
500 mW
Small signal zener diode
2 mA
1
3.7 mm
1.5 V
SMD
-65 °C
175 °C
SOD-80
Small signal zener diode, 10 V, 500 mW, SOD-80, TZMC10GS08
Order No.:
 21S3016
Manufacturer:
 Vishay
Manufacturer SKU:
 TZMC10GS08
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.04 € *
2500 pcs.
0.0381 €
10 V
1.6 mm
500 mW
Small signal zener diode
2 mA
1
3.7 mm
1.5 V
SMD
-65 °C
175 °C
SOD-80
Small signal zener diode, 12 V, 500 mW, SOD-80, TZMC12-GS08
Order No.:
 21S3018
Manufacturer:
 Vishay
Manufacturer SKU:
 TZMC12-GS08
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.04 € *
2500 pcs.
0.0381 €
12 V
1.6 mm
500 mW
Small signal zener diode
2 mA
1
3.7 mm
1.5 V
SMD
-65 °C
175 °C
SOD-80