05030170001 | Wera
ESD screwdriver kit, PH0, PH1, 1.2 mm, 1.5 mm, 1.8 mm, 2.5 mm, Phillips/slotted, 05030170001
Unit Price (€ / pc.)
46.7432 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.74 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7432 €
10 pcs.
44.4108 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | screwdriver kit | |
ESD protection | Yes | |
Size | PH0, PH1, 1.2 mm, 1.5 mm, 1.8 mm, 2.5 mm | |
Peak type | Phillips/slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |