92 64 43 | Knipex
Precision tweezers, uninsulated, spring steel, 120 mm, 92 64 43
Order No.: 21L1140
EAN: 4003773054917
MPN:
92 64 43
926443
Unit Price (€ / pc.)
14.1610 € *
Available: 9 pcs.
Leadtime: 3 Weeks **
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1610 €
6 pcs.
12.7449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universally applicable. Straight pattern. Wide, round tips. Serrated handles Model: Round tips, approx. 3.0 mm wide. Gripping surfaces with fine transverse serration. Spring steel, chrome plated.
Technical specifications
Anti-magnetic | No | |
Version | precision tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 120 mm | |
Material | spring steel | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |