0610 1725 | Testo
Immersion/piercing probe, -35 to 80 °C, NTC sensor, 0610 1725
Order No.: 21K7684
EAN: 4029547006630
MPN:
0610 1725
Unit Price (€ / pc.)
98.77 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 1 Week **
Temperature sensor, 0610 1725, Testo
Temperature probe with long cable for measurements in liquids, pasty media and in air
Features
- NTC sensor with extra long cable of 6 meters, can be installed for continuous measurements
- Temperature measurement in liquids, pasty media and in air
- Measuring range: -35 ... +80 °C
Technical specifications
Version | immersion/piercing probe | |
max. operating temperature | 80 °C | |
min. operating temperature | -35 °C | |
Technology | NTC sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
MSL | MSL 1 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |