FLUKE 289/FVF/EUR | Fluke

TRMS digital multimeter FLUKE 289/FVF/EUR, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 pF to 100 mF, CAT III 1000 V, CAT IV 600 V

Order No.: 21K4114
EAN: 4099891455934
MPN:
FLUKE 289/FVF/EUR
3947812
Series: Fluke 280
Fluke
default L
Image may differ
Unit Price (€ / pc.)
1,187.62 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,187.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,187.62 €

Digital/analog multimeters, type Fluke 28.

True RMS multimeter with logging function and trend view. 50000-digit 1/4 VGA dot matrix display, 0.025 % basic tolerance with DC voltage, multilingual user interface, info button for calling help tests about measuring functions, internal memory for automatic data logging for the duration of up to 180 h, true RMS measurements, 100 kHz AC bandwidth, MIN/MAX/AVG logging with time specification for recording signal fluctuations, optical USB port; DC and AC voltage: up to 1000 V. DC and AC current: 10 A (20 briefly to 30 s). Temperature: –200 to +1350 °C. Resistance: up to 500 Mohm. Conductance: up to 50 nS. Capacitance: up to 100,000 µF. Frequency: up to 1.0 MHz. Dimensions H 222, W 102, D 60 mm. Weight: 871 g. Supplied with manual, 6 batteries (AA). TL71 test leads, test tip holder, two alligator clips.

With FlukeView Forms software for measurement and analysis, type 289/FVF.

FlukeView Forms software permits measurement trends and changes in condition to be documented and even allows overlaying of logged data from six different measuring devices or time periods. Otherwise identical to Fluke 289; Additional to the scope of delivery described above: FVF software, IR/USB cable and cushioned carrying bag.

Type: Fluke 289/FVF, multimeter with software

Technical specifications
Display Digits 500000
Version digital multimeter
TRMS possible Yes
Capacity range 1 pF to 100 mF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 500 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin US
Customs tariff number 90303200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 21K3116

Manufacturer SKU:

 FLUKE TPAK

 

Available: 10 pcs. Leadtime: 2 Weeks **
76.16 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.1600 €
5 pcs.
72.3520 €
15 pcs.
68.7344 €
Variations
Surge voltage category
Display Digits
TRMS possible
Version
max. voltage measuring range (AC)
max. measured current value (DC)
max. voltage measuring range (DC)
Capacity range
max. measured current value (AC)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Display Digits
TRMS possible
Version
max. voltage measuring range (AC)
max. measured current value (DC)
max. voltage measuring range (DC)
Capacity range
max. measured current value (AC)