FLUKE 287/EUR | Fluke

TRMS digital multimeter FLUKE 287/EUR, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 1 pF to 100 mF, CAT III 1000 V, CAT IV 600 V

Order No.: 21K4110
EAN: 4099891455910
MPN:
FLUKE 287/EUR
3947781
Series: Fluke 280
Fluke
default L
Image may differ
Unit Price (€ / pc.)
1,126.93 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
1,126.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,126.93 €

Digital/analog multimeters Fluke 287

True RMS multimeter with logging function and trend view. 50000-digit 1/4 VGA dot matrix display, 0.025 % basic tolerance with DC voltage, multilingual user interface, info button for calling help tests about measuring functions, internal memory for automatic data logging for the duration of up to 180 h, true RMS measurements, 100 kHz AC bandwidth, MIN/MAX/AVG logging with time specification for recording signal fluctuations, optical USB port

DC and AC voltage: up to 1000 V

DC and AC current: 10 A (20 briefly to 30 s)

Temperature: - 200 to +1350 °C

Resistance: up to 500 Mohm

Conductance: up to 50 nS

Capacitance: up to 100,000 µF

Frequency: up to 1.0 MHz

Dimensions H 222, W 102, D 60 mm

Weight: 871 g

Technical specifications
Display Digits 500000
Version digital multimeter
TRMS possible Yes
Capacity range 1 pF to 100 mF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 500 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin US
Customs tariff number 90308400
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 21K3116

Manufacturer SKU:

 FLUKE TPAK

 

Available: 10 pcs. Leadtime: 2 Weeks **
76.16 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.1600 €
5 pcs.
72.3520 €
15 pcs.
68.7344 €

Order No.:

 27K0392

Manufacturer SKU:

 TLK287

 

Available: 1 pcs. Leadtime: 10 Weeks **
311.78 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
311.78 €
Variations
Version
Display Digits
Capacity range
Surge voltage category
max. voltage measuring range (AC)
max. measured current value (DC)
max. voltage measuring range (DC)
TRMS possible
max. measured current value (AC)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Display Digits
Capacity range
Surge voltage category
max. voltage measuring range (AC)
max. measured current value (DC)
max. voltage measuring range (DC)
TRMS possible
max. measured current value (AC)