76 03 125 | Knipex

Side cutter, 125 mm, 90 g, cut capacity (3/2.3/1.5/0.6 mm), 76 03 125

Order No.: 20L2905
EAN: 4003773048923
MPN:
76 03 125
7603125
Knipex
default L
Image may differ
Unit Price (€ / pc.)
30.2260 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
30.23 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2260 €
6 pcs.
27.2034 €
*incl. VAT plus shipping costs
**Subject to prior sale
With sharp, precisely aligned cutting edges for soft, hard wire and piano wire. Cutting edges additionally induction hardened, cutting edge hardness approx. 63 HRC. Lap joint. Vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version side cutter
ESD protection No
Weight 90 g
Length 125 mm
Material vanadium electrical steel
Cutting edge with facet
Cutting capicity (hard) 1.5 mm
Cutting capacity (medium-hard) 2.3 mm
Cutting capicity (Piano wire) 0.6 mm
Cutting capacity (soft) 3 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Cutting edge
Cutting capacity (soft)
Weight
Material
Version
Length
1000V Insulated
ESD protection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Cutting edge
Cutting capacity (soft)
Weight
Material
Version
Length
1000V Insulated
ESD protection
Side cutter, 125 mm, 90 g, cut capacity (3/2.3/1.5/0.6 mm), 76 01 125
Order No.:
 20L2900
Manufacturer:
 Knipex
Manufacturer SKU:
 76 01 125
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 24.99 € *
1 pcs.
24.9900 €
6 pcs.
22.4910 €
2.3 mm
with facet
3 mm
90 g
vanadium electrical steel
side cutter
125 mm
No
No
Side cutter, 125 mm, 90 g, cut capacity (3/2.3/1.5/0.6 mm), 76 03 125
Order No.:
 20L2905
Manufacturer:
 Knipex
Manufacturer SKU:
 76 03 125
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 30.23 € *
1 pcs.
30.2260 €
6 pcs.
27.2034 €
2.3 mm
with facet
3 mm
90 g
vanadium electrical steel
side cutter
125 mm
No
No
Side cutter, 125 mm, 118 g, cut capacity (2.5/2.8/1/0.6 mm), 76 05 125
Order No.:
 20L2910
Manufacturer:
 Knipex
Manufacturer SKU:
 76 05 125
Available: 2 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 31.89 € *
1 pcs.
31.8920 €
6 pcs.
28.7028 €
2.8 mm
with facet
2.5 mm
118 g
vanadium electrical steel
side cutter
125 mm
No
No