30 35 140 | Knipex
Long nose pliers, L 140 mm, 102 g, 30 35 140
Order No.: 20L1800
EAN: 4003773043102
MPN:
30 35 140
3035140
Unit Price (€ / pc.)
25.8230 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
25.82 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8230 €
6 pcs.
23.2407 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heavy-duty and hard-wearing gripping pliers. Different jaw styles. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
Version | Long nose pliers | |
Jaw lenght | 37.5 mm | |
ESD protection | No | |
Weight | 102 g | |
Length | 140 mm | |
1000V Insulated | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |