30 21 140 | Knipex
Long nose pliers, L 140 mm, 95 g, 30 21 140
Order No.: 20L1760
EAN: 4003773042433
MPN:
30 21 140
3021140
Unit Price (€ / pc.)
18.9805 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
18.98 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9805 €
6 pcs.
17.0884 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heavy-duty and hard-wearing gripping pliers. Different jaw styles. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
Version | Long nose pliers | |
Jaw lenght | 42 mm | |
ESD protection | No | |
Weight | 95 g | |
Length | 140 mm | |
1000V Insulated | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |