1321.1111P02 | Rohde & Schwarz

SPECTRUM ANALYZER FPH-P4

Order No.: 20K7150
EAN: 4250138106075
MPN:
1321.1111P02
FPH-P4
Series: FPH
Rohde & Schwarz
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
6,890.10 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
6,890.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,890.10 €

Spectrum analyzer, 1321.1111P02, Rohde & Schwarz

The R&S®Spectrum Rider FPH is both for field as well as for laboratory applications in indoor and outdoor applications. Large keys and a multi-functional rotary knob enable the operation, also with gloves. The backlit keypad makes the analyzer can be used even in the dark. The bright, non-reflective display makes it readable in the sunshine. The battery lasts a whole day. The low weight, the small form factor and the robustness makes the device can easily be worn on both sides. In rough and hard-to-reach environments it is a reliable companion.

Features

  • Frequency ranges from 5 kHz to 2/3/4 GHz upgrade via keycode possible
  • Solid HF performance
  • Ideal for field use: 8 hours battery time, 2.5 kg in weight, backlit keyboard, fast boot time, non-reflective display, compact, robust housing
  • Large color display with touch and gesture control
Technical specifications
Number of channels 1
Display LCD
Bandwidth 3 GHz
Logistics
Country of origin MY
Customs tariff number 90304000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Bandwidth
Number of channels
Display
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Bandwidth
Number of channels
Display
SPECTRUM ANALYZER FPH-P5
Order No.:
 20K7151
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1321.1111P03
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 7,877.80 € *
1 pcs.
7,877.80 €
4 GHz
1
LCD
SPECTRUM ANALYZER FPH-P4
Order No.:
 20K7150
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1321.1111P02
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 6,890.10 € *
1 pcs.
6,890.10 €
3 GHz
1
LCD