64.1004-21 | Stäubli Electrical Connectors
4 mm insulating grommet, solder connection, black, 64.1004-21
Insulating sleeve, 64.1004-21, Stäubli
MultiContact insulating sleeve, black.
Connection | solder connection | |
Version | insulating grommet | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | black | |
contact surface | nickel-plated | |
Length | 50 mm | |
max. Cable diameter | 3.9 mm | |
Stackable | No |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |