1825219-6 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 1825219-6

Order No.: 19G1977
EAN: 4099889183290
MPN:
1825219-6
TT11EGPC104
Alcoswitch
default L
Image may differ
Unit Price (€ / pc.)
12.4474 € *
Available: 0 pcs.
Available in 5 Days: 352 pcs.
Leadtime: 1 Week **
Total Price:
12.45 € *
Price list
Quantity
Price per unit*
10 pcs.
12.4474 €
35 pcs.
12.2213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle Switch, 1825219-6, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Short, Toggle Switch Type: Toggle, Toggle Actuation: PC, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On Off On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 VDC, Color: Black, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Printed Circuit,Vertical, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Toggle Length: 5.61 mm, UL Flammability Rating: UL 94V-0

Technical specifications
Connection PCB connection
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface gold-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 0.4 VA/20 V AC/DC
Shift position On-Off-On
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead