2-1825138-2 | Alcoswitch

Toggle switch, metal, 2 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 2-1825138-2

Order No.: 19G1846
EAN: 4099889182118
MPN:
2-1825138-2
A201SYAB04
Series: Gemini A
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
7.0210 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
15 pcs.
7.0210 €
90 pcs.
6.5093 €
200 pcs.
6.3070 €
400 pcs.
6.0928 €
500 pcs.
5.8905 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle Switch, 2-1825138-2, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: Horizontal, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Right Angle, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Toggle Length: 10.4 mm

Technical specifications
Connection PCB connection
Design horizontal
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface gold-plated
Pin number 2 pole
Latching switching function latching
Breaking capacity 0.4 VA/20 V AC/DC
Shift position On-On
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Design
Breaking capacity
contact surface
Connection
Actuator colour
Latching switching function
Type of mounting
Pin number
illuminated
Shift position
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Breaking capacity
contact surface
Connection
Actuator colour
Latching switching function
Type of mounting
Pin number
illuminated
Shift position