2-1825137-2 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-Off-On, 5 A/120 VAC, 28 VDC, silver-plated, 2-1825137-2

Order No.: 19G1811
EAN: 4099889181791
MPN:
2-1825137-2
A103T1ZQ04
Series: Gemini A
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
5.6763 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
500 pcs.
5.6763 €
1000 pcs.
5.4978 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle Switch, 2-1825137-2, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Large with Bushing, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On Off On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Wire Lugs, Toggle Switch Mounting Type: Solder, Process Sealed: No, Toggle Length: 12.4 mm, UL Flammability Rating: UL 94V-1

Technical specifications
Connection solder connection
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface silver-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 5 A/120 VAC, 28 VDC
Shift position On-Off-On
Logistics
Country of origin PL
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Design
Breaking capacity
Latching switching function
contact surface
Connection
Shift position
Actuator colour
Type of mounting
Pin number
illuminated
1 item in 27 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Breaking capacity
Latching switching function
contact surface
Connection
Shift position
Actuator colour
Type of mounting
Pin number
illuminated