1825955-6 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 1.4 mm), 1.56 N, THT

Order No.: 19G1640
EAN: 4099889207743
MPN:
1825955-6
FSM3JH
Series: FSM
Alcoswitch
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
0.0821 € *
Available: 0 pcs.
Available in 5 Days: 5,465 pcs.
Leadtime: 1 Week **
Total Price:
0.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.0821 €

Tactile Switch, 1825955-6, Alcoswitch

Illuminated: With, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: PBT, Actuator Color: Black, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Through Hole, Tactile Switch Mounting Angle: Vertical, Low Profile: With, Process Sealed: No, Actuator Length: 1.4 mm, Temperature Rating: High °C, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.

Technical specifications
Connection THT
illuminated No
actuating force 1.56 N
Width 5.99 mm
Actuator colour black
Height 5 mm
Contact material silver-plated
Length 5.99 mm
Latching switching function Form A (N/O)
Breaking capacity 50 mA/24 VDC
actuator length 1.4 m
Logistics
Country of origin GB
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Actuator colour
actuating force
Height
Breaking capacity
Latching switching function
Width
Length
Contact material
Connection
illuminated
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator colour
actuating force
9452_Betaetigerlaenge
Height
Breaking capacity
Latching switching function
Width
Length
Contact material
Connection
illuminated