3-435640-7 | Alcoswitch

DIP switche, Off-On, 6 pole, straight, 1 A/40 VDC, 3-435640-7

Order No.: 19G1585
EAN: 4099889205138
MPN:
3-435640-7
Alcoswitch
default L
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Available in 5 Days: 960 pcs.
Leadtime: 1 Week **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
72 pcs.
1.6541 €
306 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIP Switch, 3-435640-7, Alcoswitch

DIP & SIP Switch Product Type: Switch, Sealed DIP & SIP Switch: Yes, DIP & SIP Switch Type: DIP, Actuator Style: Rocker (Top Actuated), Number of Positions: 6, Number of Switches: 6, Configuration (Pole-Throw): Single Pole - Single Throw, DIP & SIP Switch Voltage Rating: 40 VDC, Seal Type: Standard, Solder Tail Contact Plating: Gold over Nickel, DIP & SIP Switch Contact Mating Area Plating Material: Gold, Auto-Insertable: No, DIP & SIP Switch Contact Current Rating: 1 A, Contact Base Material: Copper Alloy, Termination Post Length: 3.56 mm, Mounting Angle: Vertical, DIP & SIP Switch Mounting Type: Through Hole, Low Profile: No, DIP & SIP Switch Housing Color: Blue, DIP & SIP Switch Housing Material: Polyester GF, DIP & SIP Switch Centerline: 2.54 mm, Height: 8.64 mm, Operating Temperature Range: -55 – 105 °C, UL Flammability Rating: UL 94V-0, Packaging Quantity: 18

Technical specifications
Connection PCB pin
Version DIP switche
Design straight
Actuation on top
contact surface gold-plated
Pin number 6 pole
Grid 2.54 mm
Breaking capacity 1 A/40 VDC
Shift position Off-On
Logistics
Country of origin PL
Customs tariff number 85365080
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead