1825255-1 | Alcoswitch

Slide switch, On-On, 1 pole, straight, 300 mA/125 VAC, 1825255-1

Order No.: 19G1221
EAN: 4099889204513
MPN:
1825255-1
MHS12204
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Available in 5 Days: 3,260 pcs.
Leadtime: 1 Week **
Total Price:
0.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.8806 €

Slide Switch, 1825255-1, Alcoswitch

Terminal Configuration: Standard, Actuator Style: Top, Terminals Connected: 2-1, Configuration (Pole-Throw): Single Pole - Double Throw, Number of Actuators: Single, Number of Slide Switch Positions: 2, Operating Function: On None On, Slide Switch Voltage Rating: 125 VAC, Actuator Travel: 4 mm, Actuator Material: POM, Actuator Color: Black, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .3 A, Switch Contact Plating Material: Silver, Termination Type: PC, PCB Mount Retention Type: Guide Post, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Actuator Length: 4.5 mm, Stamped Marking: With, UL Flammability Rating: UL 94-HB, Packaging Method: Tray

Technical specifications
Connection PCB pin
Version slide switch
Design straight
Actuation on top
contact surface silver-plated
Pin number 1 pole
Grid 4 mm
Breaking capacity 300 mA/125 VAC
Shift position On-On
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes