1825011-1 | TE Connectivity

Slide switch, On-On, 2 pole, straight, 0.3 A/115 VAC/28 VDC, 1825011-1

Order No.: 19G1207
EAN: 4099889204506
MPN:
1825011-1
ASF2204
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
12.4474 € *
Available: 0 pcs.
Leadtime: 54 Weeks **
Total Price:
12.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.4474 €

Slide Switch, 1825011-1, TE Connectivity

Terminal Configuration: Standard, Actuator Style: Flush, Top, Configuration (Pole-Throw): Double Pole - Double Throw, Number of Actuators: Single, Number of Slide Switch Positions: 2, Operating Function: On On, Slide Switch Voltage Rating: 115 VAC, Slide Switch Voltage Rating: 28 VDC, Actuator Travel: 2.79 mm, Actuator Material: Nylon, Actuator Color: Natural, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .3 A, Switch Contact Plating Material: Silver, Termination Type: PC, PCB Mount Retention: Without, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Width: 7.35 mm, Stamped Marking: With, UL Flammability Rating: UL 94V-0, Packaging Method: Tube

Technical specifications
Connection PCB pin
Version slide switch
Design straight
Actuation on top
contact surface silver-plated
Pin number 2 pole
Grid 2.54 mm
Breaking capacity 0.3 A/115 VAC/28 VDC
Shift position On-On
Logistics
Country of origin TH
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes