BTA41-600BRG | STMicroelectronics
Triac BTA41-600B
Unit Price (€ / pc.)
4.2721 € *
Available: 2 pcs.
Available in 5 Days: 2,220 pcs.
Leadtime: 1 Week **
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
3.9032 €
50 pcs.
3.4034 €
100 pcs.
3.2249 €
250 pcs.
3.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Triac, BTA41-600BRG, STM
The BTA41-600BRG is suitable for general purpose AC switching. When used with the properly dimensioned heatsink, this product can enable AC switching systems up to 9 kW.
Features
- High current Triac
- Low thermal resistance
Applications
- On/off function in static relays, heating regulation, induction motor starting circuits
- Phase control operations in light dimmers and motor speed controllers
Technical specifications
Number of pins | 3 | |
Version | triac | |
On-State Voltage | 1.55 V | |
Gate trigger voltage | 1.3 V | |
Gate trigger current | 50 mA | |
Enclosure | TO-3P | |
max. holding current | 80 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 40 A | |
Voltage slew rates dV/dt | 500 V/s |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85413000 |
MSL | MSL 1 |
Original Packaging | Bar with 30 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |