BTA06-600B | STMicroelectronics
Triac BTA06-600B
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Triac, BTA06-600B, STM
The BTA06-600B is suitable for general purpose AC switching. It can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers, motor speed controllers.
Technical specifications
Number of pins | 3 | |
Version | triac | |
On-State Voltage | 1.65 V | |
Gate trigger voltage | 1.5 V | |
Gate trigger current | 50 mA | |
Enclosure | TO-220AB | |
max. holding current | 50 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 6 A |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85413000 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |