971100244 | Würth Elektronik eiSos
Hexagonal spacer bolt, External/Internal Thread, M2/M2, 10 mm, brass
Unit Price (€ / pc.)
0.7140 € *
Available: 22 pcs.
Leadtime: On Request **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6664 €
50 pcs.
0.5950 €
100 pcs.
0.5224 €
500 pcs.
0.4855 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | External/Internal Thread | |
External thread length | 5 mm | |
Design | hexagon | |
Bolt length | 10 mm | |
Colour | silver | |
Thread size | M2/M2 | |
Internal thread length | 5 mm | |
Length | 15 mm | |
Material | brass | |
spanner size | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
MSL | MSL 1 |
Original Packaging | Carton with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |