470508 | Vogt
Insulated Wire end ferrule, 2.5 mm², 14 mm/8 mm long, gray, 470508
Order No.: 18H7046
EAN: 4099889616842
MPN:
470508
Unit Price (€ / pc.)
0.0298 € *
Available: 1,740 pcs.
Leadtime: 2 Weeks **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0298 €
100 pcs.
0.0274 €
500 pcs.
0.0250 €
1000 pcs.
0.0226 €
5000 pcs.
0.0202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 470508, VOGT
Wire end ferrule with polypropylene insulation.
Technical specifications
Colour | gray | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | electrolytic copper | |
Length | 14 mm | |
Cable cross-section | 2.5 mm² | |
max. operating temperature | 105 °C | |
Pin lenght | 8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |