BSS123 | onsemi
Onsemi N channel logic level FET, 100 V, 170 mA, SOT-23, BSS123
Unit Price (€ / pc.)
0.1476 € *
Available: 118 pcs.
Next delivery: 1,000 pcs. on 2024-05-30
Leadtime: On Request **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1476 €
10 pcs.
0.1059 €
100 pcs.
0.0904 €
500 pcs.
0.0785 €
1000 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale
Small-signal MOSFET NFET s, N-channel enhancement type, series BSP../BSS.
Technical attributes (type, voltage (UDS), current (ID), package, manufacturer): BSS123, 100 V, 170 mA, SOT23, Fairchild Semiconductor
Technical specifications
Version | N channel | |
drain-source on resistance RDS (on) max @VGS=10V | 6 Ω | |
Enclosure | SOT-23 | |
max. Voltage | 100 V | |
Max. current | 170 mA | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Power loss | 360 mW |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |