3-1825059-7 | Alcoswitch

DIP switche, Off-On, 8 pole, straight, 1 A/5 VDC, 3-1825059-7

Order No.: 17G806
EAN: 4099889204346
MPN:
3-1825059-7
ADF08S04
Series: ADF
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 37 pcs.
Leadtime: 40 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
25 pcs.
1.5827 €
100 pcs.
1.4637 €
250 pcs.
1.3923 €
1000 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coding DIP switches, type TE Connectivity/Alcoswitch ADE../ADF../ADP.

With PCB or SMD terminals; Switching action: ON-OFF. Breaking capacity: max. 0.4 VA/20 VDC. Contact resistance: max. 50 mohm. Insulation resistance: min. 100 Mohm at 100 VDC. Dielectric strength: 500 VAC. Operating temperatures: –30 to +85 °C. Actuating force: max. 1000 g.

SMD terminals for top actuation with flush sliders, type ADF..S.

Technical attributes (type, number of switches, length): 3-1825059-7, 8 switches, L 22.30 mm

Technical specifications
Connection gull-wing
Version DIP switche
Design straight
Actuation on top
contact surface gold-plated
Pin number 8 pole
Grid 2.54 mm
Breaking capacity 1 A/5 VDC
Shift position Off-On
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Design
Breaking capacity
contact surface
Version
Grid
Connection
Actuation
Shift position
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Design
Breaking capacity
contact surface
Version
Grid
Connection
Actuation
Shift position
DIP switche, Off-On, 8 pole, straight, 1 A/5 VDC, 3-1825059-7
Order No.:
 17G806
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 3-1825059-7
Available: 37 pcs. Leadtime: 40 Weeks **
Total Price: 1.87 € *
1 pcs.
1.8683 €
25 pcs.
1.5827 €
100 pcs.
1.4637 €
250 pcs.
1.3923 €
1000 pcs.
1.2733 €
8 pole
straight
1 A/5 VDC
gold-plated
DIP switche
2.54 mm
gull-wing
on top
Off-On
DIP switche, Off-On, 4 pole, straight, 1 A/5 VDC, 1-1825059-7
Order No.:
 19G1419
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1-1825059-7
Available: 0 pcs. Available in 5 Days: 33,720 pcs. Leadtime: 1 Week **
Total Price: 1.09 € *
105 pcs.
1.0948 €
420 pcs.
1.0591 €
4 pole
straight
1 A/5 VDC
gold-plated
DIP switche
2.54 mm
gull-wing
on top
Off-On
DIP switche, Off-On, 4 pole, straight, 1 A/5 VDC, 1-1825059-3
Order No.:
 17G802
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1-1825059-3
Available: 299 pcs. Leadtime: 40 Weeks ** Next delivery: 105 pcs. on 2024-12-02
Total Price: 1.43 € *
1 pcs.
1.4280 €
25 pcs.
1.2138 €
100 pcs.
1.1186 €
250 pcs.
1.0710 €
4 pole
straight
1 A/5 VDC
gold-plated
DIP switche
2.54 mm
gull-wing
on top
Off-On