1825002-1 | Alcoswitch

DIP switche, Off-On, 2 pole, straight, 1 A/5 VDC, 1825002-1

Order No.: 17G780
EAN: 4099889204285
MPN:
1825002-1
ADF0204
Series: ADF
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 7,892 pcs.
Leadtime: 40 Weeks **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9520 €
50 pcs.
0.8330 €
250 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coding DIP switches, type TE Connectivity/Alcoswitch ADE../ADF../ADP.

With PCB or SMD terminals; Switching action: ON-OFF. Breaking capacity: max. 0.4 VA/20 VDC. Contact resistance: max. 50 mohm. Insulation resistance: min. 100 Mohm at 100 VDC. Dielectric strength: 500 VAC. Operating temperatures: –30 to +85 °C. Actuating force: max. 1000 g.

PCB connections for top actuation with flush sliders, type ADF.

Technical attributes (type, number of switches, length): 0-1825002-1, 2 switches, L 7.06 mm

Technical specifications
Connection PCB pin
Version DIP switche
Design straight
Actuation on top
contact surface gold-plated
Pin number 2 pole
Grid 2.54 mm
Breaking capacity 1 A/5 VDC
Shift position Off-On
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Design
Breaking capacity
contact surface
Version
Grid
Connection
Actuation
Shift position
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Design
Breaking capacity
contact surface
Version
Grid
Connection
Actuation
Shift position
DIP switche, Off-On, 5 pole, straight, 1 A/5 VDC, 1825002-7
Order No.:
 19G1422
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1825002-7
Available: 120 pcs. Leadtime: 40 Weeks **
Total Price: 0.77 € *
1 pcs.
0.7735 €
5 pole
straight
1 A/5 VDC
gold-plated
DIP switche
2.54 mm
PCB pin
on top
Off-On
DIP switche, Off-On, 6 pole, straight, 1 A/5 VDC, 1-1825002-0
Order No.:
 19G1430
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1-1825002-0
Available: 0 pcs. Available in 5 Days: 9,707 pcs. Leadtime: 1 Week **
Total Price: 0.98 € *
100 pcs.
0.9758 €
400 pcs.
0.9520 €
6 pole
straight
1 A/5 VDC
gold-plated
DIP switche
2.54 mm
PCB pin
on top
Off-On
DIP switche, Off-On, 6 pole, straight, 1 A/5 VDC, 1825002-9
Order No.:
 17G784
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1825002-9
Available: 0 pcs. Available in 5 Days: 2,602 pcs. Leadtime: 1 Week **
Total Price: 0.92 € *
100 pcs.
0.9163 €
500 pcs.
0.8687 €
6 pole
straight
1 A/5 VDC
gold-plated
DIP switche
2.54 mm
PCB pin
on top
Off-On
DIP switche, Off-On, 4 pole, straight, 1 A/5 VDC, 1825002-5
Order No.:
 17G782
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1825002-5
Available: 37 pcs. Leadtime: 40 Weeks **
Total Price: 4.70 € *
5 pcs.
0.9401 €
4 pole
straight
1 A/5 VDC
gold-plated
DIP switche
2.54 mm
PCB pin
on top
Off-On
DIP switche, Off-On, 8 pole, straight, 1 A/5 VDC, 1-1825002-3
Order No.:
 17G786
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1-1825002-3
Available: 97 pcs. Leadtime: 10 Weeks ** Next delivery: 220 pcs. on 2024-06-14
Total Price: 1.86 € *
1 pcs.
1.8564 €
25 pcs.
1.5708 €
100 pcs.
1.4518 €
250 pcs.
1.3804 €
1000 pcs.
1.2733 €
8 pole
straight
1 A/5 VDC
gold-plated
DIP switche
2.54 mm
PCB pin
on top
Off-On
DIP switche, Off-On, 8 pole, straight, 1 A/5 VDC, 1-1825002-4
Order No.:
 19G1435
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1-1825002-4
Available: 80 pcs. Leadtime: 40 Weeks **
Total Price: 1.02 € *
1 pcs.
1.0234 €
8 pole
straight
1 A/5 VDC
gold-plated
DIP switche
2.54 mm
PCB pin
on top
Off-On
DIP switche, Off-On, 2 pole, straight, 1 A/5 VDC, 1825002-1
Order No.:
 17G780
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1825002-1
Available: 7,892 pcs. Leadtime: 40 Weeks **
Total Price: 9.52 € *
10 pcs.
0.9520 €
50 pcs.
0.8330 €
250 pcs.
0.7259 €
2 pole
straight
1 A/5 VDC
gold-plated
DIP switche
2.54 mm
PCB pin
on top
Off-On