TDA08H0SB1 | C & K
DIP switche, Off-On, 8 pole, straight, 25 mA/24 VDC, TDA08H0SB1
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Leadtime: 48 Weeks **
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
10 pcs.
2.9631 €
100 pcs.
2.6061 €
250 pcs.
2.5109 €
1000 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIP Switch, TDA08H0SB1, C & K
The TDA ultra-miniature surface mount half-pitch DIP switch from C&K has bifurcated contact for increased electrical reliability and is process sealed for surface mount soldering and washable processing.
Technical specifications
Connection | gull-wing | |
Version | DIP switche | |
Design | straight | |
Actuation | on top | |
contact surface | gold-plated | |
Pin number | 8 pole | |
Grid | 1.27 mm | |
Breaking capacity | 25 mA/24 VDC | |
Shift position | Off-On |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |