BDX54C | STMicroelectronics
Bipolar junction transistor, PNP, 8 A, 100 V, THT, TO-220, BDX54C
Unit Price (€ / pc.)
0.5260 € *
Available: 50 pcs.
Leadtime: 22 Weeks **
Total Price:
0.53 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5260 €
100 pcs.
0.4677 €
1000 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Complementary transistor, BDX54C, STMicroelectronics
This product is suitable as audio amplifier, linear and switching industrial equipment.
Features
- Good linearity
- High frequency
- Monolithic darlington configuration with integrated antiparallel collector-emitter diode
Technical specifications
Version | PNP | |
Enclosure | TO-220 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 100 V | |
max.voltage between collector and emitter Vceo | 100 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 8 A | |
Saturation voltage | 2 V | |
Transit frequency fTmin | 20 MHz | |
Collector current | 8 A | |
Min DC gain | 750 mA |
Download
Logistics
Country of origin | US |
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |