BDX34C-T | STMicroelectronics
Bipolar junction transistor, PNP, 10 mA, 100 V, THT, TO-220, BDX34C-T
Order No.: 15S5426
EAN: 4099879028617
MPN:
BDX34C-T
Unit Price (€ / pc.)
0.8449 € *
Available: 6 pcs.
Leadtime: 3 Weeks **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
25 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
PNP transistor, BDX34C-T, STMicroelectronics
This silicon epitaxial-base power transistor is mounted in Jedec TO-220 plastic package. It is intented for use in power linear and switching applications.
Technical specifications
Version | PNP | |
Enclosure | TO-220 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 100 V | |
max.voltage between collector and emitter Vceo | 100 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Power dissipation | 70 W | |
Collector current | 10 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Bar with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |