22.2380-29 | Stäubli Electrical Connectors

4 mm insulating grommet, CAT II, white, 22.2380-29

Order No.: 15F3111
EAN: 4099889665246
MPN:
22.2380-29
KT425-SE WEISS
Series: KT425-SE
Stäubli Electrical Connectors
default L
front L
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
0.5831 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
0.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5831 €

Corresponding insulating sleeves, type KT425-SE.

Type: KT425–SE, insulating sleeve, white

Technical specifications
Version insulating grommet
diameter 4 mm
Colour white
Length 56 mm
max. Cable diameter 3.9 mm
Rated category CAT II
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
diameter
max. Cable diameter
Version
Length
Rated category
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
max. Cable diameter
Version
Length
Rated category
4 mm insulating grommet, CAT II, purple, 22.2380-26
Order No.:
 15F3108
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 22.2380-26
Available: 21 pcs. Leadtime: On Request **
Total Price: 0.58 € *
1 pcs.
0.5831 €
purple
4 mm
3.9 mm
insulating grommet
56 mm
CAT II
4 mm insulating grommet, CAT II, white, 22.2380-29
Order No.:
 15F3111
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 22.2380-29
Available: 25 pcs. Leadtime: On Request **
Total Price: 0.58 € *
1 pcs.
0.5831 €
white
4 mm
3.9 mm
insulating grommet
56 mm
CAT II