860011375006 | Würth Elektronik eiSos
Electrolytic capacitor, 10 µF, 400 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm
Unit Price (€ / pc.)
0.8211 € *
Available: 21 pcs.
Leadtime: 22 Weeks **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
50 pcs.
0.6902 €
100 pcs.
0.6069 €
250 pcs.
0.5379 €
500 pcs.
0.4712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | solder connection | |
Version | polar | |
Design | radial | |
diameter | 10 mm | |
Capacity | 10 µF | |
Length | 16 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 400 V | |
Grid | 5 mm | |
Ripple current | 100 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |