BD241C | STMicroelectronics

Bipolar junction transistor, NPN, 3 A, 100 V, THT, TO-220, BD241C

Order No.: 13S8450
EAN: 4099879028136
MPN:
BD241C
Series: BD241
STMicroelectronics
default L
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 1 Week **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
50 pcs.
0.4641 €
100 pcs.
0.4046 €
500 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

NPN power transistor, BD241C, STMicroelectronics

This transistor shows exceptional high gain performance coupled with very low saturation voltage. It is suitable for audio, general purpose switching and amplifier applications.

Technical specifications
Version NPN
Enclosure TO-220
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 115 V
max.voltage between collector and emitter Vceo 100 V
min. operating temperature -65 °C
Assembly THT
Rated current 3 A
Saturation voltage 1.2 V
Transit frequency fTmin 3 MHz
Power dissipation 40 W
Collector current 3 A
Min DC gain 10 mA
Logistics
Country of origin CN
Customs tariff number 85412900
MSL MSL 1
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes