2-163 | Bernstein
Contact cleaner, 2-163
Order No.: 13L3160
EAN: 4250838501545
MPN:
2-163
Messingdraht-Kontaktreiniger
Unit Price (€ / pc.)
13.4827 € *
Available: 1 pcs.
Available in 5 Days: 253 pcs.
Leadtime: 1 Week **
Total Price:
13.48 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4827 €
10 pcs.
11.8643 €
50 pcs.
11.0551 €
150 pcs.
10.5791 €
500 pcs.
10.0317 €
*incl. VAT plus shipping costs
**Subject to prior sale
Brass wire brushes for contact cleaning, type Bernstein 2-163.
With rotary mechanism, plastic housing.
Diameter: 4.0 mm.
Length: 120 mm.
Weight: 10 g.
Technical specifications
Version | contact cleaner |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96039099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |