PLT4S-M0 | Panduit

Cable tie, releasable, nylon, (L x W) 368 x 4.8 mm, bundle-Ø 1.5 to 102 mm, black, UV resistant, -60 to 85 °C

Order No.: 13H1801
EAN: 4099891203269
MPN:
PLT4S-M0
07498354094
Series: Pan-Ty
Panduit
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
100 pcs.
0.3451 €
500 pcs.
0.3058 €
1000 pcs.
0.2713 €
5000 pcs.
0.2392 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, PLT4S-M0, PANDUIT

The PLT4S-M0 Locking cable tie is designed to satisfy the needs of general application, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading, made of weather resistant Nylon 6.6.

Features

  • Greater resistance to damage caused by ultraviolet light - indoor and outdoor use
  • One-piece construction for consistent performance and reliability
Technical specifications
Width 4.8 mm
Thickness 1.3 mm
Colour black
Halogen free Yes
Length 368 mm
Material nylon
max. Bundle diameter 102 mm
max. operating temperature 85 °C
min. Bundle diameter 1.5 mm
min. operating temperature -60 °C
UV-resistant Yes
detachable closure Yes
Min holding force 222 N
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Colour
UV-resistant
max. Bundle diameter
Material
Thickness
min. Bundle diameter
Width
Halogen free
min. operating temperature
max. operating temperature
1 item in 25 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Colour
UV-resistant
max. Bundle diameter
Material
Thickness
min. Bundle diameter
Width
Halogen free
min. operating temperature
max. operating temperature