PLT2S-M120 | Panduit
Cable tie, releasable, nylon, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 48 mm, black, UV resistant, -60 to 90 °C
Unit Price (€ / pc.)
0.1999 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1999 €
50 pcs.
0.1773 €
100 pcs.
0.1595 €
1000 pcs.
0.1476 €
5000 pcs.
0.1357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, PLT2S-M120, PANDUIT
Features
- For high moisture, corrosive and low temperature indoor or outdoor applications
- One-piece construction for consistent performance and reliability
Technical specifications
Width | 4.8 mm | |
Thickness | 1.3 mm | |
Colour | black | |
Halogen free | No | |
Length | 188 mm | |
Material | nylon | |
max. Bundle diameter | 48 mm | |
max. operating temperature | 90 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -60 °C | |
UV-resistant | Yes | |
detachable closure | Yes | |
Min holding force | 178 N |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |